4-1617763-8

Heilind Number:AMP4-1617763-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1617763-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-215-CY9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617763-8
Amperage:15 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.03 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP4-1617763-8

Detailed Description

Enhance your power relay setup with the FCA-215-CY9, a high-performing component designed for reliability and efficiency. With a sturdy Raised Vertical Flange Mount, it ensures secure installation in various applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity and longevity, while the 15 A amperage capability meets power demands with ease. Operating at a coil voltage of 115 VAC and a low coil current of .03 A, it efficiently controls switching actions. Featuring a DPDT contact arrangement with 2 C/O, it offers versatile connectivity options. With a wide operating temperature range of -70 to 125 °C, it's suitable for diverse environments. Trust in its quality construction for seamless performance.