4-1617763-9

Heilind Number:AMP4-1617763-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1617763-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCB-205-0115M=M83536/1-015M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617763-9
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP4-1617763-9

Detailed Description

Enhance your circuitry with the FCB-205-0115M=M83536/1-015M power relay, a reliable component designed for optimal performance. With a contact rating of 5A and a contact arrangement of 2 Form C DPDT 2 C/O, this relay ensures seamless switching in your application. Its raised vertical flange mount and silver cadmium oxide contact material guarantee durability and efficient conduction. Operating effortlessly in temperatures ranging from -70 to 125°C, it is suitable for a wide range of environments. Featuring a socket pin terminal configuration and RoHS compliance, this relay offers easy installation and environmental responsibility. Elevate your relay system with this high-quality component.