4-1617784-0

Heilind Number:AMP4-1617784-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1617784-0
ECAD Model:
3D Model

Description:

FCA-210-1021L=M83536/10-021L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617784-0
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-021L
SKU:AMP4-1617784-0

Detailed Description

Enhance your power relay setup with the FCA-210-1021L. Designed for efficiency and durability, this relay boasts a 10A amperage and operates smoothly with a coil resistance of 320Ω. Its plain case mount type and silver cadmium oxide contact material with gold plating ensure reliable performance in various environments, from -70 to 125°C. Featuring a DPDT contact arrangement and 2 C/O configuration, it offers versatility for your applications. With a coil voltage of 28VDC and maximum switching voltage of 115/200VAC, this relay is suitable for a range of power control tasks. Trust in its quality construction and make it a vital component in your relay system.