4-1617784-1

Heilind Number:AMP4-1617784-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1617784-1
ECAD Model:
3D Model

Description:

FCA-210-1025L=M83536/10-025L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617784-1
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-025L
SKU:AMP4-1617784-1

Detailed Description

Enhance your power relay setup with the FCA-210-1025L, a versatile component designed for efficient and reliable performance in various applications. Featuring a horizontal flange mount for easy installation, this relay boasts a contact arrangement of 2 Form C (DPDT) with 2 C/O contacts, ensuring seamless switching capabilities. Crafted with silver cadmium oxide contacts and gold plating, it guarantees optimal conductivity and durability. With an amperage of 10A and a coil resistance of 320Ω, it's suitable for medium power operations. Operating at a coil voltage of 28VDC and a wide temperature range of -70 to 125°C, it offers versatility in challenging environments. Its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your relay system with the FCA-210-1025L for superior performance.