4-1617784-2

Heilind Number:AMP4-1617784-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1617784-2
ECAD Model:
3D Model

Description:

FCA-210-1027L=M83536/10-027L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617784-2
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-027L
SKU:AMP4-1617784-2

Detailed Description

Introducing the FCA-210-1027L Power Relay, a reliable component essential for electrical control applications. With a robust amperage rating of 10A, this relay guarantees efficient power delivery. Its Horizontal Flange Mount design ensures easy installation in various systems. Crafted with Silver Cadmium Oxide contacts plated with Gold, it offers superior conductivity and durability. The coil operates at 28VDC with a resistance of 320Ω, enabling seamless activation. Featuring a DPDT contact arrangement with 2 C/O, it allows for versatile switching capabilities. With a wide operating temperature range from -70 to 125°C, it can perform in extreme environments. Terminal configuration with 90° solder pins facilitates secure connections. RoHS compliance underscores our commitment to environmental responsibility. Trust the FCA-210-1027L for dependable performance in your power relay needs.