4-1617784-3

Heilind Number:AMP4-1617784-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1617784-3
ECAD Model:
3D Model

Description:

FCA-210-1029L=M83536/10-029L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617784-3
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-029L
SKU:AMP4-1617784-3

Detailed Description

Enhance your power relay systems with the FCA-210-1029L=M83536/10-029L, featuring a robust amperage of 10 A for reliable performance. Crafted with a plain case mount type, this relay ensures secure installation. Its contacts are made of durable silver cadmium oxide with gold plating, guaranteeing efficient conductivity. With a coil resistance of 920 Ω and a coil voltage of 48 VDC, it offers optimal control in various applications. The DPDT contact arrangement (2 Form C, 2 C/O) provides versatile switching capabilities. Operating seamlessly in extreme temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh environments. Equipped with solder pins for easy connectivity, it facilitates convenient integration into your systems. Compliant with RoHS standards, this relay prioritizes environmental responsibility. Trust in its performance for your power relay needs.