4-1617784-5

Heilind Number:AMP4-1617784-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617784-5
ECAD Model:
3D Model

Description:

FCA-210-1030L=M83536/10-030L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617784-5
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-030L
SKU:AMP4-1617784-5

Detailed Description

Experience seamless power relay performance with the FCA-210-1030L=M83536/10-030L. This high-quality relay boasts a 10A amperage, making it ideal for various power applications. Its plain case mount type ensures easy installation, while the silver cadmium oxide contacts with gold plating guarantee reliable conductivity. With a coil resistance of 920 Ω and a coil voltage of 48 VDC, this relay operates effectively even in harsh conditions, with an impressive temperature range of -70 to 125 °C. Featuring a DPDT contact arrangement and solder hook terminal configuration, it offers versatility in connectivity. Trust in the FCA-210-1030L for efficient power switching in your projects.