4-1617784-6

Heilind Number:AMP4-1617784-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1617784-6
ECAD Model:
3D Model

Description:

FCA-210-1030M=M83536/10-030M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617784-6
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-030M
SKU:AMP4-1617784-6

Detailed Description

Introducing the FCA-210-1030M, a high-performance power relay designed for robust industrial applications. With a contact arrangement of 2 Form C (DPDT) and 2 C/O, it ensures versatile switching capabilities. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees reliable conductivity and longevity. Operating at an amperage of 10 A and a coil voltage of 48 VDC, this relay offers efficient power management. Its plain case mount type and solder hook terminal configuration facilitate easy installation. Engineered for durability, it operates flawlessly in a wide temperature range from -70 to 125 °C. Trust in the FCA-210-1030M for seamless power control in demanding environments.