4-1617784-7

Heilind Number:AMP4-1617784-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1617784-7
ECAD Model:
3D Model

Description:

FCA-210-1031L=M83536/10-031L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617784-7
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-031L
SKU:AMP4-1617784-7

Detailed Description

Introducing the FCA-210-1031L, a reliable power relay designed for high-performance applications. With a current rating of 10 A and a coil voltage of 48 VDC, this DPDT relay offers seamless control in various settings. Featuring a rugged plain case mount type and silver cadmium oxide contacts with gold plating, it ensures optimal conductivity and longevity. Operating within a wide temperature range of -70 to 125 °C, it guarantees dependable performance even in extreme conditions. Its 2 Form C contact arrangement with 2 C/O configuration provides versatile switching capabilities. Ideal for industrial and commercial use, this power relay is a trusted solution for your power control needs.