4-1617784-8

Heilind Number:AMP4-1617784-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1617784-8
ECAD Model:
3D Model

Description:

FCA-210-1031M=M83536/10-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617784-8
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-031M
SKU:AMP4-1617784-8

Detailed Description

Enhance your electrical system with the FCA-210-1031M relay, a high-performance component designed for reliable power switching. Featuring a 10 A amperage capacity and a durable plain case mount type, this relay is built to handle demanding applications with ease. Its contact material, silver cadmium oxide with gold plating, ensures optimal conductivity and longevity. With a coil resistance of 920 Ω and a coil voltage of 48 VDC, it offers efficient operation even in challenging environments. The FCA-210-1031M is rated for a maximum switching voltage of 115/200 VAC (60-400 Hz) and can withstand extreme temperatures ranging from -70 to 125 °C. Its terminal configuration, utilizing socket pins, and contact arrangement of 2 Form C, DPDT, 2 C/O, make it versatile for various setups. While not RoHS compliant, this relay, also known as the M83536/10-031M, is a dependable choice for power relay applications.