4-1617784-9

Heilind Number:AMP4-1617784-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1617784-9
ECAD Model:
3D Model

Description:

FCA-210-1032L=M83536/10-032L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617784-9
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-032L
SKU:AMP4-1617784-9

Detailed Description

Enhance your power relay selection with the FCA-210-1032L, featuring a durable Raised Vertical Flange Mount design for streamlined installation. This versatile component offers a reliable amperage of 10 A, making it suitable for a range of applications. Crafted with Silver Cadmium Oxide contacts plated with Gold, it ensures efficient conductivity and longevity. The coil resistance of 920 Ω and coil voltage of 48 VDC provide optimal performance, while the DPDT contact arrangement (2 Form C, 2 C/O) offers versatile switching capabilities. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and an operating temperature range from -70 to 125 °C, this relay guarantees dependable operation even in demanding environments. The terminal configuration with Solder Pins enables easy and secure connectivity. Trust in the quality and performance of this relay for your power control needs.