4-1617785-0

Heilind Number:AMP4-1617785-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1617785-0
ECAD Model:
3D Model

Description:

FCA-410-1511L=M83536/15-011L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617785-0
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-011L
SKU:AMP4-1617785-0

Detailed Description

Enhance your power relay system with the FCA-410-1511L, a high-performance component designed for reliable switching operations. Featuring a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay ensures efficient power distribution in a variety of applications. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and a durable construction, it guarantees optimal performance even in demanding environments. The contact material, Silver Cadmium Oxide with Gold Plating, offers superior conductivity and longevity, while the 10 A amperage capacity caters to power-intensive tasks. Operating at a coil voltage of 12 VDC with a coil resistance of 70 Ω, it provides stable and consistent operation. Whether used in industrial machinery or electronic systems, the FCA-410-1511L is a trusted solution for seamless relay functionality. Operating temperature range: -70 - 125 °C. Terminal configuration: Socket Pin(s). RoHS compliance: N. Part aliases: M83536/15-011L.