4-1617785-1

Heilind Number:AMP4-1617785-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1617785-1
ECAD Model:
3D Model

Description:

FCA-410-1511M=M83536/15-011M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617785-1
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-011M
SKU:AMP4-1617785-1

Detailed Description

Enhance your power relay capabilities with the FCA-410-1511M, a high-performance component designed for precision switching. Featuring a rugged Plain Case mount type, this relay is built to withstand demanding environments. With a contact material of Silver Cadmium Oxide and Gold Plating, it ensures reliable conductivity for your applications. Operating at a maximum amperage of 10 A and a coil resistance of 70 Ω, it offers efficient power management. The 12 VDC coil voltage and 4 Form C, 4PDT contact arrangement make it versatile for various electrical setups. With a wide operating temperature range of -70 to 125 °C, it remains functional in extreme conditions. Trust in the quality and durability of this relay for your power control needs.