4-1617785-2

Heilind Number:AMP4-1617785-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1617785-2
ECAD Model:
3D Model

Description:

FCA-410-1512L=M83536/15-012L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617785-2
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-012L
SKU:AMP4-1617785-2

Detailed Description

Experience efficient power relay performance with the FCA-410-1512L, boasting a robust amperage of 10A and a raised vertical flange mount for easy installation. Crafted with silver cadmium oxide contacts plated in gold, this relay ensures reliable conductivity. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, it guarantees longevity and durability. Featuring a 4PDT contact arrangement, it offers versatile switching capabilities. With a coil resistance of 70Ω and a coil voltage of 12VDC, it's designed for optimal efficiency. Suitable for various applications, this power relay is a dependable component for your electronic projects.