4-1617785-4

Heilind Number:AMP4-1617785-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1617785-4
ECAD Model:
3D Model

Description:

FCA-410-1513L=M83536/15-013L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617785-4
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-013L
SKU:AMP4-1617785-4

Detailed Description

Enhance your power relay setup with the FCA-410-1513L, a high-performance component designed for precision switching. Featuring a raised vertical flange mount for easy installation, this relay offers seamless connectivity with its solder hook terminals. Its contact arrangement of 4 Form C, also known as 4PDT, provides versatile control options with four independent normally open and normally closed contacts. The contact material, Silver Cadmium Oxide with Gold Plating, ensures reliable and low-resistance switching, while the 10A amperage rating guarantees efficient power handling. With a coil resistance of 70 Ω and a coil voltage of 12 VDC, this relay is optimized for optimal performance in a wide range of applications. Operating flawlessly in temperatures ranging from -70°C to 125°C, and offering a maximum switching voltage of 115/200 VAC (60-400 Hz), it is a durable and dependable choice for demanding environments. Explore the FCA-410-1513L for your power relay needs and experience top-tier quality and functionality.