4-1617785-5

Heilind Number:AMP4-1617785-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617785-5
ECAD Model:
3D Model

Description:

FCA-410-1514L=M83536/15-014L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617785-5
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-014L
SKU:AMP4-1617785-5

Detailed Description

Enhance your power relay performance with the FCA-410-1514L=M83536/15-014L model, designed for reliable operation in a variety of environments. Featuring a raised vertical flange mount for easy installation, this 10A relay offers a robust contact material of Silver Cadmium Oxide with Gold Plating, ensuring efficient conductivity and longevity. With a coil resistance of 70Ω and a coil voltage of 12VDC, it delivers consistent and precise switching capabilities. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, it guarantees optimal functionality in diverse conditions. Its 4 Form C, 4PDT contact arrangement provides versatile connectivity options, while the socket pin terminal configuration facilitates secure connections. RoHS compliance underscores its commitment to environmental responsibility, making it a dependable choice for various relay applications.