4-1617785-7

Heilind Number:AMP4-1617785-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1617785-7
ECAD Model:
3D Model

Description:

FCA-410-1515L=M83536/15-015L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617785-7
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-015L
SKU:AMP4-1617785-7

Detailed Description

Enhance your power relay system with the FCA-410-1515L, a high-performance component designed for robust functionality in a variety of applications. With a 10A amperage capacity and horizontal flange mount, it offers versatility and reliability in your setup. The contact material, silver cadmium oxide with gold plating, ensures efficient conductivity, while the 4 Form C, 4PDT contact arrangement allows for flexible switching options. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay guarantees consistent performance under harsh conditions. Featuring solder pins for easy installation, it's a must-have for any power relay system requiring precision and durability.