4-1617785-9

Heilind Number:AMP4-1617785-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1617785-9
ECAD Model:
3D Model

Description:

FCA-410-1516L=M83536/15-016L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617785-9
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-016L
SKU:AMP4-1617785-9

Detailed Description

Upgrade your electronic systems with the FCA-410-1516L=M83536/15-016L Power Relay, a high-performance component designed for precision and durability. With a contact material of Silver Cadmium Oxide featuring Gold Plating, you can trust in its reliable conductivity. This 4PDT relay offers four C/O contact arrangements, perfect for versatile applications. Its Horizontal Flange Mount design and Solder Hook terminal configuration ensure easy installation. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh environments. With a coil voltage of 12 VDC and a maximum switching voltage of 115/200 VAC (60-400 Hz), it guarantees efficient power management. Upgrade to this power relay for enhanced performance and longevity.