4-1617786-0

Heilind Number:AMP4-1617786-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1617786-0
ECAD Model:
3D Model

Description:

FCB-205-0212L=M83536/2-012L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617786-0
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-012L
SKU:AMP4-1617786-0

Detailed Description

Elevate your power relay game with the FCB-205-0212L, a high-performance component designed for precision and reliability. Featuring a maximum amperage of 5 A, this DPDT relay is ideal for a wide range of applications. Crafted with silver cadmium oxide contacts, plated with gold for enhanced conductivity, and encased in a durable Plain Case mount, it ensures seamless performance even in harsh environments. With a coil resistance of 125 Ω and a coil voltage of 12 VDC, it offers efficient operation, while its 2 Form C, 2 C/O contact arrangement provides versatile switching capabilities. Tested for durability in extreme temperatures ranging from -70 to 125 °C, it guarantees consistent performance under any conditions. Whether for industrial, automotive, or aerospace use, the FCB-205-0212L is the ultimate solution for your relay needs.