4-1617786-1

Heilind Number:AMP4-1617786-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1617786-1
ECAD Model:
3D Model

Description:

FCB-205-0212M=M83536/2-012M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617786-1
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-012M
SKU:AMP4-1617786-1

Detailed Description

Introducing the FCB-205-0212M Power Relay, a high-performance component designed for reliable electrical switching. With a contact arrangement of 2 Form C (DPDT) and 2 C/O, this relay offers versatile functionality in various applications. Featuring a coil voltage of 12 VDC and a coil resistance of 125 Ω, it ensures efficient operation. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees enhanced conductivity and longevity. With a maximum switching voltage of 115/200 VAC (400 Hz) and an operating temperature range of -70 to 125 °C, this relay is suitable for demanding environments. Its plain case mount type and socket pin terminal configuration facilitate easy installation. While not RoHS compliant, the FCB-205-0212M is a dependable choice for power relay needs. Also known by its part alias, M83536/2-012M, this product exemplifies quality and performance in the realm of electrical relays.