4-1617786-2

Heilind Number:AMP4-1617786-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1617786-2
ECAD Model:
3D Model

Description:

FCB-205-0213L=M83536/2-013L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617786-2
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-013L
SKU:AMP4-1617786-2

Detailed Description

Enhance your electrical system with the FCB-205-0213L Power Relay, a high-performance component designed for reliability and efficiency. With a 5A amperage capacity, this DPDT relay features a raised vertical flange mount for secure installation. Its contact material, silver cadmium oxide with gold plating, ensures optimal conductivity and durability. Operating at a coil voltage of 12VDC, it offers seamless switching with a maximum voltage of 115/200VAC at 400 Hz. Resistant to extreme temperatures ranging from -70 to 125°C, this relay is ideal for diverse industrial applications. With solder pins for easy connectivity, it guarantees a streamlined setup process. Trust in the FCB-205-0213L for seamless power management in your projects.