4-1617786-3

Heilind Number:AMP4-1617786-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1617786-3
ECAD Model:
3D Model

Description:

FCB-205-0213M=M83536/2-013M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617786-3
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-013M
SKU:AMP4-1617786-3

Detailed Description

Elevate your power relay performance with the FCB-205-0213M, featuring a contact arrangement of 2 Form C (DPDT) for versatile switching applications. With a durable construction and raised vertical flange mount design, this relay ensures secure and reliable operation in demanding environments. The contact material of Silver Cadmium Oxide with Gold Plating guarantees efficient conductivity, while the 5A amperage rating and 12VDC coil voltage provide ample power handling capabilities. Suitable for a wide temperature range from -70 to 125°C, this relay is built to withstand harsh conditions. With solder pin terminals and a maximum switching voltage of 115/200VAC (400Hz), it offers easy installation and high-performance switching for your applications. Trust in the FCB-205-0213M for reliable power relay solutions.