4-1617786-4

Heilind Number:AMP4-1617786-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1617786-4
ECAD Model:
3D Model

Description:

FCB-205-0214L=M83536/2-014L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617786-4
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-014L
SKU:AMP4-1617786-4

Detailed Description

Elevate your power relay needs with the FCB-205-0214L, a high-performance component designed for reliable switching capabilities. Featuring a 5A amperage and raised vertical flange mount, this relay ensures secure and efficient operation in various applications. Crafted with silver cadmium oxide contacts plated in gold, it guarantees durable conductivity. With a coil resistance of 125Ω and a coil voltage of 12VDC, it offers precise control and responsiveness. Its DPDT contact arrangement with 2 C/O configuration allows for versatile connectivity. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, it's a dependable solution for demanding environments. The FCB-205-0214L complies with RoHS standards, reflecting our commitment to sustainability. Trust in this relay for seamless power management in your systems.