4-1617786-5

Heilind Number:AMP4-1617786-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617786-5
ECAD Model:
3D Model

Description:

FCB-205-0214M=M83536/2-014M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617786-5
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-014M
SKU:AMP4-1617786-5

Detailed Description

Introducing the FCB-205-0214M Power Relay, a high-performance component designed for demanding applications. With a rugged Raised Vertical Flange Mount construction, this relay ensures secure installation in any setup. Boasting a contact material of Silver Cadmium Oxide with Gold Plating, it guarantees optimal conductivity and longevity. Rated for 5A amperage, it reliably handles power distribution tasks. The DPDT contact arrangement with 2 C/O configuration offers versatile switching capabilities. Operating flawlessly in extreme environments, it has a wide temperature range of -70 to 125°C. Its coil resistance of 125Ω and coil voltage of 12VDC provide efficient operation. With a maximum switching voltage of 115/200VAC (400Hz), it meets stringent performance standards. Featuring solder hook terminal configuration, it facilitates easy installation. This relay, also known as M83536/2-014M, is a dependable choice for industrial and commercial use. Please note that it is not RoHS compliant. Elevate your power relay needs with the FCB-205-0214M.