4-1617786-7

Heilind Number:AMP4-1617786-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1617786-7
ECAD Model:
3D Model

Description:

FCB-205-0216L=M83536/2-016L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617786-7
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-016L
SKU:AMP4-1617786-7

Detailed Description

Enhance your circuitry with the FCB-205-0216L, a high-performance power relay designed for precision switching. Featuring a horizontal flange mount for seamless integration, this relay offers a contact arrangement of 2 Form C (DPDT) for versatile connectivity. With a rugged construction and silver cadmium oxide contacts plated in gold, it ensures reliable operation even in harsh environments. Boasting a low coil resistance of 125 Ω and a coil voltage of 12 VDC, it delivers efficient performance while consuming minimal power. Rated for a maximum switching voltage of 115/200 VAC (400 Hz) and operating flawlessly in temperatures ranging from -70 to 125 °C, this relay is ideal for a wide range of applications. With solder pin terminals for easy installation, it guarantees a secure and stable connection. Upgrade your systems with the FCB-205-0216L and experience unparalleled reliability and performance in your power relay solutions.