4-1617786-8

Heilind Number:AMP4-1617786-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1617786-8
ECAD Model:
3D Model

Description:

FCB-205-0216M=M83536/2-016M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617786-8
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-016M
SKU:AMP4-1617786-8

Detailed Description

Enhance your power relay system with the FCB-205-0216M, a high-performance component designed for reliable switching operations. With a contact rating of 5 A and a contact arrangement of 2 Form C (DPDT), this relay ensures efficient power transfer in critical applications. Featuring a durable construction with Silver Cadmium Oxide contacts plated in Gold, it guarantees long-term functionality even in harsh environments. The Horizontal Flange Mount design offers easy installation, while the solder pin terminals provide secure connections. With a coil resistance of 125 Ω and a coil voltage of 12 VDC, it offers precise control and responsiveness. Operating within a wide temperature range of -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (400 Hz), this relay is suitable for a variety of industrial and aerospace settings. Trust in its performance and quality for your power relay needs. (Note: This product is not RoHS compliant.)