4-1617786-9

Heilind Number:AMP4-1617786-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1617786-9
ECAD Model:
3D Model

Description:

FCB-205-0217L=M83536/2-017L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617786-9
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-017L
SKU:AMP4-1617786-9

Detailed Description

Enhance your electronic systems with the FCB-205-0217L=M83536/2-017L Power Relay, a reliable component designed for seamless performance. With a compact Horizontal Flange Mount and robust Silver Cadmium Oxide contacts plated in Gold, this relay ensures efficient power transfer. Featuring a coil resistance of 125 Ω and a coil voltage of 12 VDC, it offers precise control in various applications. The DPDT contact arrangement, with 2 C/O contacts, allows for versatile switching capabilities. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (400 Hz), this relay guarantees consistent operation in challenging environments. Equipped with Solder Hook terminal configuration, it facilitates easy installation. Trust in the quality and performance of this relay for your power control needs.