4-1617787-0

Heilind Number:AMP4-1617787-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1617787-0
ECAD Model:
3D Model

Description:

FCB-405-0606L=M83536/6-006L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617787-0
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-006L
SKU:AMP4-1617787-0

Detailed Description

Elevate your power relay performance with the FCB-405-0606L, a reliable component designed for precision switching in demanding environments. Featuring a 4 Form C, 4PDT contact arrangement, this relay offers four independent, single-pole double-throw switches for versatile control capabilities. With a raised vertical flange mount, installation is convenient and secure. The contact material, silver cadmium oxide with gold plating, ensures optimal conductivity and durability. Operating at an amperage of 5A and a coil voltage of 6VDC, this relay is suitable for a wide range of applications. Its impressive temperature range of -70 to 125°C guarantees reliable performance even in extreme conditions. Trust in the FCB-405-0606L for efficient and dependable power relay functionality.