4-1617787-1

Heilind Number:AMP4-1617787-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1617787-1
ECAD Model:
3D Model

Description:

FCB-405-0606M=M83536/6-006M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617787-1
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-006M
SKU:AMP4-1617787-1

Detailed Description

Enhance your power relay systems with the FCB-405-0606M, boasting a robust construction and reliable performance. With a solid amperage rating of 5A, this relay is designed for efficiency in various applications. Featuring a Raised Vertical Flange Mount for easy installation, it ensures secure positioning in your setup. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees durable and low-resistance connections. Operating at 6VDC with a coil resistance of 25Ω, it facilitates smooth and efficient switching operations. Its 4 Form C, 4PDT contact arrangement offers versatility in control, making it a valuable component in your relay setups. With an impressive maximum switching voltage of 115/200VAC (400Hz) and a wide operating temperature range of -70 to 125°C, it can withstand demanding conditions. The terminal configuration with Socket Pin(s) ensures convenient connectivity. While not RoHS compliant, its performance and reliability make it a standout choice in power relay applications.