4-1617787-2

Heilind Number:AMP4-1617787-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1617787-2
ECAD Model:
3D Model

Description:

FCB-405-0607L=M83536/6-007L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617787-2
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-007L
SKU:AMP4-1617787-2

Detailed Description

Introducing the FCB-405-0607L Power Relay, a high-performance component designed for robust electrical applications. With a 5A amperage rating and Horizontal Flange Mount capability, this relay ensures reliable power control in various systems. Crafted with Silver Cadmium Oxide contacts plated in Gold, it guarantees efficient signal transfer and longevity. The 4 Form C, 4PDT contact arrangement offers versatile switching options, while the 6VDC coil voltage and 25Ω resistance provide optimal performance. Operating seamlessly in extreme temperatures ranging from -70 to 125°C, this relay is ideal for demanding environments. Featuring solder pins for easy installation, it is a dependable choice for power management. Please note, this product is not RoHS compliant.