4-1617787-3

Heilind Number:AMP4-1617787-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1617787-3
ECAD Model:
3D Model

Description:

FCB-405-0607M=M83536/6-007M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617787-3
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-007M
SKU:AMP4-1617787-3

Detailed Description

Enhance your power relay systems with the FCB-405-0607M, a high-performance component designed for reliable operation. Featuring a 4 Form C contact arrangement, this 4PDT relay offers versatile switching capabilities with four normally open and four normally closed positions. With a low coil resistance of 25 Ω and a 6 VDC coil voltage, it ensures efficient energy consumption. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees excellent conductivity and durability, while the horizontal flange mount allows for easy installation. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (400 Hz), this relay is suitable for a wide range of applications. Trust in its performance and make it a vital component in your power relay systems.