4-1617787-4

Heilind Number:AMP4-1617787-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1617787-4
ECAD Model:
3D Model

Description:

FCB-405-0608L=M83536/6-008L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617787-4
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-008L
SKU:AMP4-1617787-4

Detailed Description

Enhance your power relay systems with the FCB-405-0608L, a high-performance component designed for efficiency and reliability. With a robust amperage rating of 5A and horizontal flange mount, it ensures seamless integration into various applications. The contact material, featuring Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity and longevity. Operating at a coil voltage of 6VDC with a low resistance of 25Ω, this relay offers efficient energy management. Its 4 Form C, 4PDT contact arrangement provides versatility in switching applications. Engineered for durability in extreme environments, it boasts an operating temperature range of -70 to 125°C. With solder hook terminal configuration, installation is quick and convenient. Trust in the performance of the FCB-405-0608L for your power relay needs.