4-1617787-5

Heilind Number:AMP4-1617787-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617787-5
ECAD Model:
3D Model

Description:

FCB-405-0608M=M83536/6-008M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617787-5
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-008M
SKU:AMP4-1617787-5

Detailed Description

Enhance your circuitry with the precision and reliability of the FCB-405-0608M relay. Featuring a robust design and horizontal flange mount, this component ensures secure placement and efficient operation. With a silver cadmium oxide contact material plated in gold, it guarantees optimal conductivity and longevity. The 4 Form C, 4PDT contact arrangement offers versatile switching capabilities, while a low coil resistance of 25 Ω and a 6 VDC coil voltage provide energy-efficient performance. Operating flawlessly in temperatures ranging from -70 to 125°C, and compliant with RoHS standards, this relay is the perfect choice for demanding applications in a variety of industries. Elevate your systems with the M83536/6-008M relay.