4-1617787-6

Heilind Number:AMP4-1617787-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1617787-6
ECAD Model:
3D Model

Description:

FCB-405-0609L=M83536/6-009L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617787-6
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-009L
SKU:AMP4-1617787-6

Detailed Description

Introducing the FCB-405-0609L Power Relay, an essential component for efficient electrical systems. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile functionality. Operating at an amperage of 5A, it ensures reliable performance in various applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees high conductivity and durability. Designed for a broad temperature range of -70 to 125°C, this relay is suitable for use in extreme environments. Featuring a plain case mount type and solder pin terminals, it allows for easy installation. With a coil resistance of 100Ω and a coil voltage of 12VDC, it offers efficient switching capabilities. Compliant with RoHS standards, this power relay prioritizes environmental responsibility. Trust the FCB-405-0609L for seamless power management in your projects.