4-1617787-7

Heilind Number:AMP4-1617787-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1617787-7
ECAD Model:
3D Model

Description:

FCB-405-0610L=M83536/6-010L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617787-7
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-010L
SKU:AMP4-1617787-7

Detailed Description

Introducing the FCB-405-0610L, a high-performance power relay designed for demanding applications. With a rugged Plain Case mount type, this relay is built to last. Featuring Silver Cadmium Oxide contacts with Gold Plating, it offers reliable conductivity and low contact resistance. The 4 Form C, 4PDT contact arrangement provides versatile switching options, while the 5A amperage rating ensures efficient power handling. Operating at a coil voltage of 12VDC, this relay is suitable for a wide range of industrial and aerospace environments. RoHS compliance and a wide operating temperature range of -70 to 125°C make it environmentally friendly and adaptable to harsh conditions. Solder Hook terminal configuration allows for easy installation. Trust in the FCB-405-0610L for your power relay needs.