4-1617787-8

Heilind Number:AMP4-1617787-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1617787-8
ECAD Model:
3D Model

Description:

FCB-405-0610M=M83536/6-010M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617787-8
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-010M
SKU:AMP4-1617787-8

Detailed Description

Introducing the FCB-405-0610M, a high-performance power relay designed for robust applications. With an amperage rating of 5A and a coil resistance of 100Ω, this relay ensures efficient and reliable operation. Featuring a contact arrangement of 4 Form C, 4PDT, 4 C/O, it offers versatile connectivity options. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees superior conductivity and longevity. Operating at a coil voltage of 12VDC and with a maximum switching voltage of 115/200 VAC (400 Hz), this relay is suitable for a wide range of power control tasks. Its plain case mount type and solder hook terminal configuration make installation easy. With a wide operating temperature range of -70 to 125°C, this relay is built to withstand harsh environments. Trust in the FCB-405-0610M for your power switching needs.