4-1617787-9

Heilind Number:AMP4-1617787-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1617787-9
ECAD Model:
3D Model

Description:

FCB-405-0611L=M83536/6-011L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617787-9
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-011L
SKU:AMP4-1617787-9

Detailed Description

Elevate your power relay needs with the FCB-405-0611L=M83536/6-011L. This dynamic component boasts a 5 A amperage, featuring a Plain Case mount type for easy installation. Crafted with Silver Cadmium Oxide contact material adorned with Gold Plating, it ensures reliable conductivity. With a coil resistance of 100 Ω and a 12 VDC coil voltage, it offers efficient operation even in extreme temperatures ranging from -70 to 125 °C. The terminal configuration of Socket Pin(s) allows for secure connections, while the 4 Form C, 4PDT contact arrangement offers versatile switching capabilities. Certified for quality, this power relay is a must-have for various industrial applications.