4-1617789-3

Heilind Number:AMP4-1617789-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1617789-3
ECAD Model:
3D Model

Description:

FCB-205-CX1=MIDRANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617789-3
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:31 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP4-1617789-3

Detailed Description

Enhance your electronic system with the FCB-205-CX1 Midrange Relay, a reliable component designed for optimal performance. This horizontal flange mount relay features a contact arrangement of 2 Form C, DPDT, 2 C/O, ensuring efficient switching capabilities. With a contact material of Silver Cadmium Oxide with Gold Plating, it guarantees durability and low contact resistance. Operating at a coil voltage of 6 VDC, this relay is suitable for a wide range of applications. Its solder hook terminal configuration allows for easy installation. With an amperage of 5 A and a maximum switching voltage of 115/200 VAC (400 Hz), it offers robust power handling capabilities. The FCB-205-CX1 is built to withstand extreme conditions, with an operating temperature range of -70 to 125 °C. Elevate your relay system with this high-quality, performance-driven component.