4-1617791-2

Heilind Number:AMP4-1617791-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1617791-2
ECAD Model:
3D Model

Description:

FCA-125-3601L=M83536/36-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617791-2
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:1 Form C, SPDT, 1 C/O
Part Aliases:M83536/36-001L
SKU:AMP4-1617791-2

Detailed Description

Experience reliable power switching with our FCA-125-3601L=M83536/36-001L relay. Designed for optimal performance, this high-quality component features a raised vertical flange mount for easy installation. With a contact material of Silver Cadmium Oxide (AgCdO), it ensures efficient conductivity and durability. Operating at an amperage of 25 A and a coil voltage of 28 VDC, this relay is suitable for a wide range of applications. Its 1 Form C, SPDT contact arrangement provides versatility, while the solder hook terminal configuration offers convenient connectivity. With a maximum switching voltage of 115 VAC and an operating temperature range of -70 to 125 °C, this relay guarantees consistent operation even in harsh conditions. Trust in the performance of our M83536/36-001L relay for your power switching needs.