4-1617791-4

Heilind Number:AMP4-1617791-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1617791-4
ECAD Model:
3D Model

Description:

FCA-125-3603L=M83536/36-003L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617791-4
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:1 Form C, SPDT, 1 C/O
Part Aliases:M83536/36-003L
SKU:AMP4-1617791-4

Detailed Description

Enhance your power relay systems with the FCA-125-3603L=M83536/36-003L. This high-performance relay boasts a 25 A amperage, making it ideal for robust applications. With a Raised Vertical Flange Mount design, it offers easy installation and secure placement. The contact material, Silver Cadmium Oxide (AgCdO), ensures excellent conductivity and longevity. Operating at a coil resistance of 320 Ω and a coil voltage of 28 VDC, this relay is reliable and efficient. Its 1 Form C, SPDT, 1 C/O contact arrangement provides versatility in switching applications. RoHS compliant and capable of withstanding extreme temperatures ranging from -70 to 125 °C, it guarantees both performance and environmental responsibility. Suitable for a wide range of uses, this power relay is a top choice for demanding industrial and commercial settings.