4-1617791-5

Heilind Number:AMP4-1617791-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617791-5
ECAD Model:
3D Model

Description:

FCA-125-3604L=M83536/36-004L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617791-5
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:1 Form C, SPDT, 1 C/O
Part Aliases:M83536/36-004L
SKU:AMP4-1617791-5

Detailed Description

Enhance your electronic systems with the FCA-125-3604L relay, a high-performance component designed for critical power relay applications. With a rugged Raised Vertical Flange Mount construction, this relay ensures secure and stable installation in various environments. Boasting a contact material of Silver Cadmium Oxide (AgCdO), it guarantees efficient and reliable conductivity. Operating at 25 A, this SPDT relay offers versatile switching capabilities, making it ideal for a wide range of power control tasks. Its coil resistance of 320 Ω and coil voltage of 28 VDC provide optimal performance, while the maximum switching voltage of 115 VAC (60-400 Hz) allows for robust operation. Engineered for durability, this relay can withstand extreme temperatures ranging from -70 to 125 °C, making it suitable for harsh industrial settings. Featuring solder hook terminal configuration, it facilitates easy and secure connections. Trust in the FCA-125-3604L for exceptional performance and longevity in your power relay systems.