4-1617791-9

Heilind Number:AMP4-1617791-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1617791-9
ECAD Model:
3D Model

Description:

FCA-125-3608L=M83536/36-008L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617791-9
Amperage:25 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:1 Form C, SPDT, 1 C/O
Part Aliases:M83536/36-008L
SKU:AMP4-1617791-9

Detailed Description

Introducing the FCA-125-3608L=M83536/36-008L Power Relay, designed for reliable performance in demanding environments. With a rugged Horizontal Flange Mount construction, this relay offers a seamless fit in various applications. Boasting a contact material of Silver Cadmium Oxide (AgCdO), it ensures efficient power transmission. The SPDT contact arrangement with 1 Form C, 1 C/O configuration provides versatile switching capabilities. Operating at a maximum amperage of 25 A and coil voltage of 28 VDC, it guarantees robust functionality. Its wide operating temperature range of -70 to 125 °C makes it suitable for extreme conditions. Featuring solder hook terminals, installation is convenient and secure. With RoHS compliance, you can trust in its environmental friendliness. Whether in industrial or commercial settings, this power relay delivers consistent performance you can rely on.