| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617800-9 |
| Amperage: | 50 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Stud Power Terminals |
| Contact Arrangement: | 1 Form X, SPST-NO-DM |
| SKU: | AMP4-1617800-9 |
4-1617800-9
Specifications
Detailed Description
Enhance your electrical system with the FCAC-150-KU4, a robust 50 AMP mid-range relay designed for optimal performance. Featuring a raised vertical flange mount, this relay offers secure installation in various setups. Crafted with silver cadmium oxide (AgCdO) contacts, it ensures reliable conductivity. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, it operates efficiently in demanding conditions, ranging from -70 to 125 °C. The terminal configuration includes stud power terminals, facilitating easy connectivity. Its 1 Form X, SPST-NO-DM contact arrangement guarantees precise switching capabilities. Trust in this relay for durable, high-quality power management solutions.

