4-1617801-0

Heilind Number:AMP4-1617801-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1617801-0
ECAD Model:
3D Model

Description:

FCA-415-CX3=4PDT MID-RANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617801-0
Amperage:15 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP4-1617801-0

Detailed Description

Introducing the FCA-415-CX3, a high-performance 4PDT mid-range relay designed for reliable power switching applications. With a durable construction and silver cadmium oxide contacts plated in gold, this relay ensures optimal conductivity and longevity. Operating at a maximum amperage of 15A and coil voltage of 28VDC, it offers efficient power control in various systems. Featuring a horizontal flange mount and solder hook terminal configuration, installation is convenient and secure. With an impressive operating temperature range of -70 to 125°C, this relay is suitable for use in harsh environments. RoHS compliant and with a maximum switching voltage of 115/200VAC, it meets international safety standards. Ideal for industrial, automotive, and aerospace applications, the FCA-415-CX3 guarantees performance and reliability.