| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617806-5 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Current: | .6 A |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Screw |
| Contact Arrangement: | 3 Form X, 3PST-NO-DM |
| SKU: | AMP4-1617806-5 |
4-1617806-5
Specifications
Detailed Description
Easily control electrical currents with this high-performance power relay. Featuring a compact design and raised vertical flange mount, it's perfect for various applications. The contact material, silver cadmium oxide with gold plating, ensures reliable conductivity, while the 25A amperage and 115VAC coil voltage offer efficient power handling. With a maximum switching voltage of 115/200 VAC and an operating temperature range of -70 to 125°C, it's suitable for demanding environments. The 3 Form X, 3PST-NO-DM contact arrangement and screw terminal configuration provide versatility in wiring setups. Rest assured of its quality, as it complies with our stringent standards for performance and durability. Upgrade your relay system with this essential component.

