4-1617808-5

Heilind Number:AMP4-1617808-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617808-5
ECAD Model:
3D Model

Description:

TD229-1803P=TDFR 180 SEC M83726/29-1803P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617808-5
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:180 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP4-1617808-5

Detailed Description

Enhance your circuitry with the TD229-1803P Time Delay Relay, a precision-engineered component designed for optimum performance. Operating on a Delay on Release mechanism with a fixed 180-second delay time, this relay guarantees seamless control in various applications. With a contact arrangement of 2 Form C (DPDT), it offers reliable switching capabilities. The hermetic sealed metallic enclosure ensures durability and protection in harsh environments. Featuring a raised vertical flange mount and solder pin terminal termination, installation is convenient and secure. With an amperage rating of 10A at 28VDC and 115VAC, this relay delivers efficient power management. RoHS compliance further underscores its quality and environmental responsibility. Elevate your systems with the TD229-1803P Time Delay Relay, the ideal solution for precise timing control.