MS3459KT22-2S

Heilind Number:AMP4-1617810-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT22-2S
ECAD Model:
3D Model

Description:

PRMACT-26YS PRMAT COTS TRANSISTOR REL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT22-2S
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP4-1617810-2

Detailed Description

Enhance your electronic projects with the PRMACT-26YS PRMAT COTS Transistor Relay. Featuring a durable Printed Circuit Board mount type and a coil resistance of 1560 Ω, this relay ensures reliable performance. With a coil voltage of 26.5 VDC and a contact configuration of 2 Form C, DPDT, 2 C/O, it offers versatile switching capabilities. The termination type of PC Pin(s) simplifies installation, while the contact current rating of 1 A allows for efficient power transmission. This high-quality relay is ideal for applications in signal and communication systems, meeting stringent industry standards for performance and durability. Please note, this product is not RoHS compliant. Elevate your projects with the PRMACT-26YS PRMAT COTS Transistor Relay.