4-1617810-3

Heilind Number:AMP4-1617810-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1617810-3
ECAD Model:
3D Model

Description:

FCA-215-HX3=DPDT 15A MID-RANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617810-3
Amperage:15 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP4-1617810-3

Detailed Description

Enhance control and efficiency in your power systems with the FCA-215-HX3 DPDT Mid-Range Relay. Designed for high-performance applications, this relay offers a robust 15A capacity, ensuring reliable operation under heavy loads. Featuring a horizontal flange mount for easy installation, it is equipped with Silver Cadmium Oxide (AgCdO) contacts for superior conductivity and durability. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, this relay is optimized for efficient energy consumption. Its wide operating temperature range of -70 to 125 °C makes it suitable for use in even the most demanding environments. The terminal configuration of solder pins, 90°, and contact arrangement of 2 Form C, DPDT, 2 C/O, provide versatility for various wiring setups. Trust in the quality and performance of this relay for your power control needs.