4-1617813-3

Heilind Number:AMP4-1617813-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1617813-3
ECAD Model:
3D Model

Description:

FCA-325-AZ3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617813-3
Amperage:25 A
Mount Type:No Brackets
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP4-1617813-3

Detailed Description

Enhance your power relay system with the FCA-325-AZ3, a high-performance component designed for durability and efficiency. This relay features a contact arrangement of 3 Form C, 3PDT, 3 C/O, ensuring reliable switching capabilities. With a 25 A amperage rating and silver cadmium oxide (AgCdO) contact material, it's built for optimal conductivity and longevity. The coil resistance of 290 Ω and coil voltage of 28 VDC provide stable operation even in extreme temperatures ranging from -70 to 125 °C. Terminal configuration is made easy with socket pin(s), making installation a breeze. Upgrade to the FCA-325-AZ3 for seamless relay performance in a variety of applications.