4-1617813-6

Heilind Number:AMP4-1617813-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1617813-6
ECAD Model:
3D Model

Description:

TD228-7500P=TDFO .75 SEC M83726/28-7500P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617813-6
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.75 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP4-1617813-6

Detailed Description

Enhance your circuit control with the TD228-7500P Time Delay Relay. Crafted for precision, this relay offers a delay of .75 seconds, ensuring seamless operation in critical applications. With a robust amperage of 10A at 28VDC and 115VAC, it guarantees reliable performance. Its hermetic sealed metallic enclosure provides durability, while the raised vertical flange mount allows for easy installation. Featuring a DPDT contact arrangement and solder pin terminals, it offers versatility in connectivity. Perfect for delay on operate scenarios, this relay boasts ±10% repeatability and a fixed control type. Upgrade your setup with this essential component that prioritizes efficiency and accuracy.